DLP-USB245M-G2

DLP Design
626-DLP-USB245M-G2
DLP-USB245M-G2

Mfr.:

Description:
Interface Modules USB-FIFO Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,10 € 21,10 €

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Modules
RoHS:  
Adapters
USB to FIFO
1 Port
1 Mb/s
Parallel, USB
4.4 V
5.25 V
0 C
+ 70 C
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 38.1 mm x 17.8 mm
Operating Supply Current: 25 mA
Operating Supply Voltage: 4.4 V to 5.25 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 17,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8471800000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

DLP-USB245M USB to FIFO Parallel Interface Modules

DLP Design DLP-USB245M USB to FIFO Parallel Interface Modules are lead-free USB adapters that add extra functionality with a reduced component count and a low price. The DLP-USB245M is a cost-effective method of transferring data to/from a peripheral and a host at up to 8 Million bits (1-Megabyte) per second.