DLP-FANT

DLP Design
626-DLP-FANT
DLP-FANT

Mfr.:

Description:
Antennas Ferrite Antenna DLP-COAX1 needed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
86
18
Pending
24
Expected 6/8/2026
20
Expected 7/14/2026
24
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,61 € 15,61 €

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
PCB Trace
Mini Board
1 Band
PCB Mount
Connector
RP-SMA Male
RFID
8.7 mm
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 13,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
DLP DESIGN