DLP-2232PB-G

DLP Design
626-DLP-2232PB-G
DLP-2232PB-G

Mfr.:

Description:
Interface Development Tools 50P-DIP USB-FIFO Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
USB
16F877A, FT2232D
Bulk
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.1 mm x 25.4 mm x 13.2 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

FEATURED PRODUCTS
DLP DESIGN