DIO8352SS10

DIOO Microcircuits
453-DIO8352SS10
DIO8352SS10

Mfr.:

Description:
AC/DC Converters 20W-150W,High Frequency & High Performance Off-line Quasi-Resonant Flyback Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,178 € 1.424,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: AC/DC Converters
SMD/SMT
SSOP-10
9.5 V
34 V
Flyback
Si
1 mA
- 40 C
+ 85 C
Reel
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Non-Isolated
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Off-line Quasi-Resonant Flyback Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0