DIO7982A30EN4

DIOO Microcircuits
453-DIO7982A30EN4
DIO7982A30EN4

Mfr.:

Description:
LDO Voltage Regulators 5V 150mA, Ultra-Low Power 0.5uA Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,075 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-4
3 V
150 mA
1 Output
Positive
500 nA
1.8 V
5.5 V
60 dB
Fixed
- 40 C
+ 85 C
175 mV
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 215 mV
Line Regulation: 6 mV
Load Regulation: 8 mV
Operating Temperature Range: - 40 C to + 85 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 20000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0