DIO7982A25ST5

DIOO Microcircuits
453-DIO7982A25ST5
DIO7982A25ST5

Mfr.:

Description:
LDO Voltage Regulators 5V 150mA, Ultra-Low Power 0.5uA Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,261 € 2,61 €
0,219 € 5,48 €
0,166 € 16,60 €
0,14 € 35,00 €
0,12 € 60,00 €
0,108 € 108,00 €
0,09 € 360,00 €
0,075 € 450,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
2.5 V
150 mA
1 Output
Positive
1.8 V
5.5 V
Fixed
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Operating Temperature Range: - 40 C to + 85 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0