DIO7910A18ST5

DIOO Microcircuits
453-DIO7910A18ST5
DIO7910A18ST5

Mfr.:

Description:
LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,237 € 2,37 €
0,198 € 4,95 €
0,148 € 14,80 €
0,121 € 30,25 €
0,101 € 50,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
0,06 € 360,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT23-5
1.8 V
300 mA
1 Output
Positive
25 uA
1.6 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
280 mV
Reel
Cut Tape
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra-Low-Noise
Voltage Regulation Accuracy: 20 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0