DIO7910A08ST5

DIOO Microcircuits
453-DIO7910A08ST5
DIO7910A08ST5

Mfr.:

Description:
LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.550

Stock:
4.550 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,331 € 3,31 €
0,285 € 7,13 €
0,223 € 22,30 €
0,186 € 46,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,118 € 354,00 €
0,101 € 909,00 €
0,091 € 1.638,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT23-5
800 mV
300 mA
1 Output
Positive
25 uA
1.6 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
950 mV
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra-Low-Noise
Voltage Regulation Accuracy: 20 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99