DIO7758A12CD6

DIOO Microcircuits
453-DIO7758A12CD6
DIO7758A12CD6

Mfr.:

Description:
LDO Voltage Regulators 5V 300mA Low Power Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,181 € 1,81 €
0,16 € 4,00 €
0,137 € 13,70 €
0,126 € 31,50 €
0,119 € 59,50 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-6
1.2 V
300 mA
1 Output
Positive
25 uA
80 dB
Fixed
- 40 C
+ 125 C
650 mV
Reel
Cut Tape
Brand: DIOO Microcircuits
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low-Noise
Voltage Regulation Accuracy: 20 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.