DIO7708B280TST5

DIOO Microcircuits
453-DIO7708B280TST5
DIO7708B280TST5

Mfr.:

Description:
LDO Voltage Regulators 30V 300mA, Low Power Linear Voltage Regulator, Supports Adjustable Output Voltage & Fixed Output Voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,132 € 792,00 €
0,113 € 1.356,00 €
0,103 € 2.472,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
TSOT-23-5
2.8 V
300 mA
1 Output
Positive
4 uA
2.75 V
24 V
60 dB
Fixed
- 40 C
+ 105 C
280 mV
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Temperature Range: - 40 C to + 105 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99