DIO7004HCSO8

DIOO Microcircuits
453-DIO7004HCSO8
DIO7004HCSO8

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2.0A 75 mohm, Overcurrent Protection IC, Fixed Current, Shortcircuit Current Foldback Function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,161 € 805,00 €
0,128 € 1.280,00 €
0,126 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Switch ICs - Power Distribution
Low Loss Power Distribution Switch
1 Output
1.5 A
1.5 A
75 mOhms
400 us
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542399000