DIO6810TST3

DIOO Microcircuits
453-DIO6810TST3
DIO6810TST3

Mfr.:

Description:
Supervisory Circuits low-power RESET IC,Push-pull output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,086 € 0,86 €
0,076 € 1,90 €
0,064 € 6,40 €
0,058 € 14,50 €
0,054 € 27,00 €
0,052 € 52,00 €
0,048 € 120,00 €
0,046 € 276,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Supervisory Circuits
Microprocessor Reset Circuit
SMD/SMT
SOT-23-3
3.08 V
1 Input
CMOS
No Manual Reset
23 us
5.5 V
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Chip Enable Signals: No Chip Enable
Operating Supply Current: 10 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.