DIO6197ST5

DIOO Microcircuits
453-DIO6197ST5
DIO6197ST5

Mfr.:

Description:
Switching Voltage Regulators 3.3V MHz, 3.3V Fixed Output, Low Power Synchronous Boost Converter with Low Input Voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,259 € 1.554,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-23-5
3.3 V
900 mA
1 Output
900 mV
3.8 V
1 uA
- 40 C
+ 85 C
Reel
Brand: DIOO Microcircuits
Input Voltage: 900 mV to 3.8 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0