DIO60011ST6

DIOO Microcircuits
453-DIO60011ST6
DIO60011ST6

Mfr.:

Description:
Switching Voltage Regulators 5.5V/1A, 1.65MHz,Synchronous DC Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,33 € 3,30 €
0,284 € 7,10 €
0,222 € 22,20 €
0,185 € 46,25 €
0,138 € 138,00 €
0,117 € 292,50 €
0,101 € 1.212,00 €
0,091 € 2.184,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-23-6
Buck
Adjustable
1 A
1 Output
2.5 V
5.5 V
20 uA
1.65 MHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000