DIO60011ASH3

DIOO Microcircuits
453-DIO60011ASH3
DIO60011ASH3

Mfr.:

Description:
Switching Voltage Regulators 5.5V/1A, 1.65MHz,Synchronous DC Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,102 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-563-6
Buck
Adjustable
1 A
1 Output
20 uA
1.65 MHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2.5 V to 5.5 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000