DIO59078CL16

DIOO Microcircuits
453-DIO59078CL16
DIO59078CL16

Mfr.:

Description:
Battery Management 28V High Withstand Voltage, 1.2A Linear Charging IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,239 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Battery Management
Battery Chargers
Lithium-ion
4.4 V
1.1 A
4.35 V to 6.4 V
QFN-16
SMD/SMT
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Product Type: Battery Management
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000