DIO5833CL16

DIOO Microcircuits
453-DIO5833CL16
DIO5833CL16

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 15V, 1A, Dual H-Bridge Motor Driver with Current Regulation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,252 € 2.520,00 €
0,246 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Motor/Motion/Ignition Controllers & Drivers
H-Bridge Motor Driver
Dual Half Bridge Motor Driver
2.7 V to 15 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 2 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000