DIO58056CN8

DIOO Microcircuits
453-DIO58056CN8
DIO58056CN8

Mfr.:

Description:
Battery Management 1A Linear Charging IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,132 € 792,00 €
0,113 € 1.356,00 €
0,103 € 2.472,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Battery Management
Battery Chargers
Lithium-ion
1 A
4.7 V to 5.5 V
DFN-8
SMD/SMT
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000