DIO5638B0WL15

DIOO Microcircuits
453-DIO5638B0WL15
DIO5638B0WL15

Mfr.:

Description:
LCD Drivers Dual Output Positive and Negative Voltage LCD Driver, Supports I2C Control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,286 € 1.716,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LCD Drivers
400 kHz
WLCSP-15
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C
Product: Dual Output Power Supply
Product Type: LCD Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000