DIO4483BWL25

DIOO Microcircuits
453-DIO4483BWL25
DIO4483BWL25

Mfr.:

Description:
USB Switch ICs Type-C Signal/Audio High-Speed Changeover Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,574 € 3.444,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
Audio Switches
SPDT/DP3T
1.2 Ohms
30 us
3 us
2.55 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-25
Bandwidth: 950 MHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 500 nA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.55 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000