DIO3476QN18

DIOO Microcircuits
453-DIO3476QN18
DIO3476QN18

Mfr.:

Description:
USB Switch ICs 1:4 (0.8ohm) Hi-Fi Audio Switch with Two Negative Swings and USB 2.0 Signal Processing Capability

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 3.096,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 2.0 Switches
2 x SP4T
1 Ohms
850 us
200 ns
1.65 to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-18
Bandwidth: 480 MHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 4 Switch
Operating Supply Current: 25 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000