DIO3350AEN20

DIOO Microcircuits
453-DIO3350AEN20
DIO3350AEN20

Mfr.:

Description:
USB Switch ICs USB 3.1 Super-Speed Data Switch, 10 Gbps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 3.0/3.1 Switches
QPDT
8 Ohms
420 ns
100 ns
1.5 V to 5 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Bandwidth: 11 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 4 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 10000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.5 V
Switch Continuous Current: 25 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000