DIO32321LN10

DIOO Microcircuits
453-DIO32321LN10
DIO32321LN10

Mfr.:

Description:
USB Switch ICs USB2.0 Double Pole Double Throw High Speed Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 2.0 Switch ICs
2 x SPDT
8 Ohms
3 us
14 ns
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
Bandwidth: 2 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 10000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000