DIO3222BLP10

DIOO Microcircuits
453-DIO3222BLP10
DIO3222BLP10

Mfr.:

Description:
USB Switch ICs Low Power, High-Speed (480MSPS) USB 2.0 Analog Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
2 x SPDT
3.6 Ohms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99