DIO3212DN10

DIOO Microcircuits
453-DIO3212DN10
DIO3212DN10

Mfr.:

Description:
USB Switch ICs High-bandwidth and Low on-resistance Analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.616

Stock:
4.616 Can Dispatch Immediately
Quantities greater than 4616 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,517 € 5,17 €
0,464 € 11,60 €
0,405 € 40,50 €
0,377 € 94,25 €
0,36 € 180,00 €
0,346 € 346,00 €
0,331 € 827,50 €
Full Reel (Order in multiples of 5000)
0,322 € 1.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
RoHS:  
USB Switches
2 x SPDT
3.6 Ohms
2.3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: DIOO Microcircuits
Number of Switches: 2 Switch
Operating Supply Current: 25 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.3 V
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.