DIO3000QN10

DIOO Microcircuits
453-DIO3000QN10
DIO3000QN10

Mfr.:

Description:
USB Switch ICs USB 2.0 High Speed and Mobile High Definition Link (MHL) (5.8GHz) Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,243 € 1.458,00 €
0,206 € 2.472,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 2.0 Switch ICs
DPDT
7.5 Ohms
7 ns
22 ns
2.3 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
QFN-10
Bandwidth: 5.5 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 1 Switch
Operating Supply Current: 40 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000