DIO2644SO14

DIOO Microcircuits
453-DIO2644SO14
DIO2644SO14

Mfr.:

Description:
Operational Amplifiers - Op Amps 105MHz,Super-Speed Rail-to-Rail CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,601 € 3.005,00 €
0,574 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
4 Channel
105 MHz
85 V/us
9.5 mV
13.2 V
2.7 V
28 mA
38 mA
90 dB
30 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
3 dB Bandwidth: 90 MHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: CMOS
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99