DIO2172TST8

DIOO Microcircuits
453-DIO2172TST8
DIO2172TST8

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz,583uA, Rail-to-Rail CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,144 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
2 Channel
10 MHz
7 V/us
800 uV
10 pA
5.5 V
3 V
3 mA
260 mA
90 dB
28 nV/sqrt Hz
TSOT23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Topology: 0.04 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001