DIO20891CN4

DIOO Microcircuits
453-DIO20891CN4
DIO20891CN4

Mfr.:

Description:
Analog Comparators CMOS in,Push pull output comparator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,183 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analog Comparators
SMD/SMT
DFN-4
1 Channel
Push-Pull
1.4 V
5.5 V
300 nA
23 mA
5 mV
20 nA
- 40 C
+ 85 C
Brand: DIOO Microcircuits
CMRR - Common Mode Rejection Ratio: 1000 uV/V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 8 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 us
PSRR - Power Supply Rejection Ratio: 500 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 10000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000