DIO20324TP14

DIOO Microcircuits
453-DIO20324TP14
DIO20324TP14

Mfr.:

Description:
Operational Amplifiers - Op Amps 6MHz, 350uA, Rail-to-Rail CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,298 € 1.490,00 €
0,252 € 2.520,00 €
0,246 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
4 Channel
6 MHz
3.6 V/us
3.5 mV
10 pA
5.5 V
2.5 V
350 uA
80 mA
90 dB
55 nV/sqrt Hz
TSSOP-14
SMD/SMT
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: CMOS
Ios - Input Offset Current: 10 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
THD plus Noise: 0.015 %
Vcm - Common Mode Voltage: 5.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99