DIO1553WL9

DIOO Microcircuits
453-DIO1553WL9
DIO1553WL9

Mfr.:

Description:
Analogue Switch ICs 340MHz, Single Pole Single Throw Depletion Type Audio Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,458 € 2.748,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
WLCSP-9
2 Channel
2 x SPST
350 mOhms
- 1.5 V
1.5 V
1 us
170 us
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 2 Switch
Product Type: Analog Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000