DIO1505WL4

DIOO Microcircuits
453-DIO1505WL4
DIO1505WL4

Mfr.:

Description:
Analogue Switch ICs 5 V SPST Depletion Switch with Negative Swing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
SMD/SMT
WLCSP-4
1 Channel
1 x SPST
1.1 Ohms
2.5 V
5.5 V
240 us
85 us
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 1 Switch
Product Type: Analog Switch ICs
Factory Pack Quantity: 10000
Subcategory: Switch ICs
Supply Type: Single Supply
Switch Voltage - Max: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000