DIA8030AB31SU3

DIOO Microcircuits
453-DIA8030AB31SU3
DIA8030AB31SU3

Mfr.:

Description:
Supervisory Circuits Ultra Low Power Reset IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,187 € 1.122,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Supervisory Circuits
Power Microprocessor Reset Circuit
SMD/SMT
SOT-23-3
3.1 V
Active High, Active Low
No Manual Reset
No Watchdog
No Backup
10 ms
5.5 V
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Operating Supply Current: 1.3 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.