DIA7965A33EN4

DIOO Microcircuits
453-DIA7965A33EN4
DIA7965A33EN4

Mfr.:

Description:
LDO Voltage Regulators 5.5V, 500mA, ultra high PSRR LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-4
3.3 V
500 mA
1 Output
Positive
18 uA
1.65 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
160 mV
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 260 mV
Line Regulation: 6 mV
Load Regulation: Yes, Regulated
Operating Supply Current: 20 uA
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 20000
Subcategory: PMIC - Power Management ICs
Type: Automotive, High PSRR LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99