DIA7865BADJCD6

DIOO Microcircuits
453-DIA7865BADJCD6
DIA7865BADJCD6

Mfr.:

Description:
LDO Voltage Regulators 40V,300mA, ultra low IQ LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-6
300 mA
1 Output
Positive
4 uA
3 V
40 V
60 dB
Adjustable
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.2 V to 16 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 650 mV
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High-Voltage
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.