DIA7855B28TD3

DIOO Microcircuits
453-DIA7855B28TD3
DIA7855B28TD3

Mfr.:

Description:
LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,367 € 1.835,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-223-3
2.8 V
150 mA
1 Output
Positive
8 uA
3 V
40 V
45 dB
Fixed
- 40 C
+ 125 C
210 mV
Brand: DIOO Microcircuits
Dropout Voltage - Max: 400 mV
Line Regulation: 10 mV
Load Regulation: Yes, Regulated
Operating Supply Current: 1 uA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Automotive Low Quiescent LDO Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.