DIA3000QN10

DIOO Microcircuits
453-DIA3000QN10
DIA3000QN10

Mfr.:

Description:
USB Switch ICs Dual 2:1 5.8GHz high speed analog switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.070

Stock:
2.070 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,815 € 8,15 €
0,728 € 18,20 €
0,599 € 59,90 €
0,522 € 130,50 €
0,495 € 247,50 €
0,415 € 415,00 €
0,379 € 1.516,00 €
0,344 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPDT
7.5 Ohms
100 ns
40 ns
2.3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
Bandwidth: 5.8 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Switches: 2 Switch
Operating Supply Current: 40 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DIA3000 Dual SPDT Switch

DIOO Microcircuits DIA3000 Dual Single-Pole Double Throw (SPDT) Switch is designed to switch USB 2.0 signals in controllers or automotive hubs. This switch features 5.8GHz bandwidth at -3dB, 0.6pF typical ON capacitance, and an over-voltage tolerance function on all I/O pins. The DIA3000 switch includes 1.8V compatible control-pin inputs for /EN and SEL. This switch supports a 2.3V to 5.5V input voltage range and is characterized by -40°C to 125°C ambient temperature. The DIA3000 switch is AEC-Q100 qualified and used in routing high-speed USB signals and phone-controlled automotive infotainment.