DIA2602SO8

DIOO Microcircuits
453-DIA2602SO8
DIA2602SO8

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V,RRO operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 1.350,00 €
0,229 € 2.290,00 €
0,224 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
2 Channel
3.5 MHz
2.5 V/us
3.5 mV
100 pA
36 V
4.5 V
750 uA
90 dB
32 nV/sqrt Hz
SOIC-8
SMD/SMT
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 100 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99