DIA20721ST5

DIOO Microcircuits
453-DIA20721ST5
DIA20721ST5

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 1.620,00 €
0,229 € 2.748,00 €
0,224 € 5.376,00 €

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
1 Channel
10 MHz
6.5 V/us
500 uV
27 pA
5.5 V
2.5 V
620 uA
80 mA
85 dB
90 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Amplifier Type: High Precision
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: CMOS
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
THD plus Noise: 0.04 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001