TEL0189

DFRobot
426-TEL0189
TEL0189

Mfr.:

Description:
USB Cables / IEEE 1394 Cables The Home Assistant Connect ZBT-1 is a USB adapter that enables Zigbee and Thread connectivity, supporting the Matter smart home standard. Powered by the Silicon Labs EFR32MG21 chipset, it offers reliable wireless communication at 2.4GHz with a +20dBm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,42 € 33,42 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Adapters
USB
USB
Bulk
5 V
Brand: DFRobot
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.