TEL0179

DFRobot
426-TEL0179
TEL0179

Mfr.:

Description:
Mobile Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 17,77 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Mobile Modules
RoHS:  
I2C, UART, USB
5 V
12 V
- 40 C
+ 85 C
42 mm x 37 mm
Bulk
Brand: DFRobot
Data Rate: 10 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V, 5 V
Product: Communication Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT