TEL0140

DFRobot
426-TEL0140
TEL0140

Mfr.:

Description:
RF Development Tools Gravity: Digital Wireless Transmit Switch (433MHz)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Development Tools
RoHS:  
Development Boards
RF Transmitter
WF306TBM
433 MHz
Brand: DFRobot
For Use With: Transmit Switch
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity Digital Wireless Transmit Switch (433MHz)

DFRobot Gravity Digital Wireless Transmit Switch (433MHz) is based on the 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.