TEL0140-1

DFRobot
426-TEL0140-1
TEL0140-1

Mfr.:

Description:
RF Development Tools Gravity: Digital Wireless Switch Kit - Transmit and Receive (433MHz)

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 12,73 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
WF306TBM, WF480RA
433 MHz
Brand: DFRobot
For Use With: Communications
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity Digital Wireless Switch Kit (433MHz)

DFRobot Gravity Digital Wireless Switch Kit (433MHz) includes a transmitter module and receiver module with 1 Gravity: digital sensor cable. The kit is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption.