TEL0122

DFRobot
426-TEL0122
TEL0122

Mfr.:

Description:
Sub-GHz Development Tools FireBeetle Covers- LoRa Radio 915MHz

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
915 MHz
SX127x
3.3 V
LoRa
Brand: DFRobot
Dimensions: 58 mm x 29 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FireBeetle Covers-LoRa Radios

DFRobot FireBeetle Covers-LoRa Radios are wireless transmission modules for developing the Internet of Things (IoT). These DFRobot radios adopt a high-performance chip SX127x LoRa 433MHz or 915MHz with built-in Power Amplifier (PA) gain and are compatible with Arduino. The FireBeetle Covers-LoRa radios support FSK modulation, a long-range monitor, and a maximum transmission rate of 300K(null bps). These radios also support LoRaTM with a 37.5Kbps maximum transmission rate. The FireBeetle covers-LoRa radios feature a 1KM transmission range, ≤20dBm output power, -139dBm receiving sensitivity, FIFO/DMA transmission mode, SPI interface, and built-in aerials. Typical applications include remote home automation detection, wearable devices, and health monitoring.