TEL0108

DFRobot
426-TEL0108
TEL0108

Mfr.:

Description:
Audio IC Development Tools Bluetooth Audio Receiver and Playback Module (Bluetooth 4.0)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio
5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm x 50 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8517620090
MXHTS:
85049099
ECCN:
EAR99