TEL0086

DFRobot
426-TEL0086
TEL0086

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 iBeacon EVB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
CC2540
2.4 GHz
3.3 V
BLE
Brand: DFRobot
Dimensions: 49 mm x 35 mm
For Use With: BLE Micro
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.