SER0064

DFRobot
426-SER0064
SER0064

Mfr.:

Description:
AC, DC & Servo Motors High Torque Waterproof Metal Gear Digital Servo (35KG, 180, IP54)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
32
Expected 3/27/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: AC, DC & Servo Motors
RoHS:  
Servo Motors
5 V to 8.4 V
55 mm
Brand: DFRobot
Continuous Torque: 35 kg
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
No-Load Speed: 42 RPM, 52 RPM
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: High Torque Waterproof Metal Gear Digital Servo Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100019
USHTS:
8501104080
KRHTS:
8501103000
ECCN:
EAR99