SEN0712

DFRobot
426-SEN0712
SEN0712

Mfr.:

Description:
Level Sensors - Industrial Industrial-grade residual chlorine sensor with integrated probe/housing for easy deployment. Measures hypochlorous acid and hypochlorite ions 010 mg/L with 0.01 mg/L resolution and 5% FS accuracy for reliable water quality monitoring.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,01 € 218,01 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Level Sensors - Industrial
Liquid
10 mg/L
0 mg/L
10 VDC
30 VDC
Plastic
5 %
IP68
Brand: DFRobot
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Air Quality Sensors
Subcategory: Sensors
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027899090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS485 Industrial Water EC Sensors

DFRobot RS485 Industrial Water Electrical Conductivity (EC) Sensors integrate the probe and housing into a single unit, resulting in a simple and convenient design for accurate measurement of water electrical conductivity. The sensors also include salinity and TDS conversion functions, enabling data output and achieving multi-parameter water quality monitoring.