SEN0673

DFRobot
426-SEN0673
SEN0673

Mfr.:

Description:
Cameras & Camera Modules Achieving reliable 3D perception for robotics and AI often involves compromises between sensor size, data accuracy, and development speed. The CS30 RGBD ToF Depth Camera is engineered to resolve these conflicts. As an integrated 3D vision sensor, it

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,56 € 289,56 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Module
USB
5 V
- 10 C
+ 50 C
90 mm x 25 mm x 25 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Subcategory: Cameras & Accessories
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99