SEN0661

DFRobot
426-SEN0661
SEN0661

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: SFA40 HCHO Sensor uses Sensirion SFA40 for precise formaldehyde detection, avoiding false alarms from odors. Integrated SHT4x enables temp/humidity compensation. Ideal for smart homes, HVAC, air quality monitoring.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/2/2026
23
2
Expected 6/12/2026
21
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,93 € 41,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
Gravity HCHO Sensor
SFA40
3.3 V to 5.5 V
Bulk
Brand: DFRobot
Interface Type: I2C
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity SFA40 Formaldehyde (HCHO) Sensor

DFRobot Gravity SFA40 Formaldehyde (HCHO) Sensor is a high-precision electrochemical module created to solve the biggest issue in air quality monitoring: false alarms. The sensor is powered by the Sensirion SFA40 chip, enabling the formaldehyde detector to specifically target HCHO molecules while ignoring common household odors such as alcohol or perfume.